EEE-FK1A102GL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8,030
Unit Price: £0.88000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A102GL

DigiKey Part Number
10-EEE-FK1A102GLTR-ND - Tape & Reel (TR)
10-EEE-FK1A102GLCT-ND - Cut Tape (CT)
10-EEE-FK1A102GLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A102GL
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A102GL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.62600£6.26
50£0.47940£23.97
100£0.43300£43.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.34672£173.36
1,000£0.32202£322.02
1,500£0.30955£464.32
2,500£0.29566£739.15
3,500£0.28749£1,006.22
5,000£0.27961£1,398.05
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600