22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EEA-GA1C220

EEA-GA1E220B

DigiKey Part Number
P15802CT-ND - Cut Tape (CT)
P15802TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1E220B
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1E220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
77.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,634
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14700£1.47
50£0.10720£5.36
100£0.09460£9.46
500£0.07254£36.27
1,000£0.06557£65.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.05867£117.34
4,000£0.05393£215.72
6,000£0.05154£309.24
10,000£0.04887£488.70
14,000£0.04730£662.20
20,000£0.04579£915.80
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800