15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C150B

DigiKey Part Number
P15788CT-ND - Cut Tape (CT)
P15788TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C150B
Description
CAP ALUM 15UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C150B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
51.15 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,642
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13500£1.35
50£0.09760£4.88
100£0.08590£8.59
500£0.06568£32.84
1,000£0.05926£59.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.05293£105.86
4,000£0.04857£194.28
6,000£0.04637£278.22
10,000£0.04391£439.10
14,000£0.04247£594.58
20,000£0.04107£821.40
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400