ECO-S2WP181EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 130
Unit Price: £5.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £2.51661
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £2.37735
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £3.89000
Datasheet

Similar


Chemi-Con
In Stock: 93
Unit Price: £3.56000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP181EA

DigiKey Part Number
P7433-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP181EA
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP181EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes