ECJ-5YB2A105M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,261
Unit Price: £1.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.84625
Datasheet

Direct


TDK
In Stock: 26,894
Unit Price: £0.73000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: £0.31130
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,582
Unit Price: £0.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.68000
Datasheet

Upgrade


KEMET
In Stock: 984
Unit Price: £2.33000
Datasheet

Upgrade


KEMET
In Stock: 451
Unit Price: £2.76000
Datasheet

Upgrade


TDK
In Stock: 8,306
Unit Price: £0.73000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.70000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2,573
Unit Price: £0.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 471
Unit Price: £2.09000
Datasheet

Similar


TDK
In Stock: 20,125
Unit Price: £0.96000
Datasheet

Similar


TDK
In Stock: 8,891
Unit Price: £0.96000
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-5YB2A105M

DigiKey Part Number
PCC2248TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-5YB2A105M
Description
CAP CER 1UF 100V X7R 1812
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-5YB2A105M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes