Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent



CC1812KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 311-2067-2-ND - Tape & Reel (TR) 311-2067-1-ND - Cut Tape (CT) 311-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44200 | £4.42 |
| 50 | £0.34240 | £17.12 |
| 100 | £0.31160 | £31.16 |
| 500 | £0.25958 | £129.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23190 | £231.90 |
| 2,000 | £0.21930 | £438.60 |
| 3,000 | £0.21298 | £638.94 |
| 5,000 | £0.20598 | £1,029.90 |
| 7,000 | £0.20189 | £1,413.23 |
| 10,000 | £0.19796 | £1,979.60 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |







