ECJ-0EB1E221K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 346,400
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 40,793
Unit Price: £1.16000
Datasheet

Upgrade


KEMET
In Stock: 6,138
Unit Price: £0.70000
Datasheet

Upgrade


KEMET
In Stock: 22,503
Unit Price: £0.29000
Datasheet

Upgrade


KEMET
In Stock: 4,980
Unit Price: £0.37000
Datasheet

Upgrade


KEMET
In Stock: 94,018
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07733
Datasheet

Upgrade


KEMET
In Stock: 315,505
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 84,782
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 23,487
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 155,769
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 38,100
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.01412
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.02372
Datasheet
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E221K

DigiKey Part Number
PCC1706TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E221K
Description
CAP CER 220PF 25V X7R 0402
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes