


ECH-U1H273JX5 | |
|---|---|
DigiKey Part Number | PCF1345TR-ND - Tape & Reel (TR) PCF1345CT-ND - Cut Tape (CT) PCF1345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H273JX5 |
Description | CAP FILM 0.027UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H273JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33600 | £3.36 |
| 50 | £0.25660 | £12.83 |
| 100 | £0.23200 | £23.20 |
| 500 | £0.19066 | £95.33 |
| 1,000 | £0.17789 | £177.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16576 | £331.52 |
| 4,000 | £0.15720 | £628.80 |
| 6,000 | £0.15291 | £917.46 |
| 10,000 | £0.14815 | £1,481.50 |
| 14,000 | £0.14537 | £2,035.18 |
| 20,000 | £0.14270 | £2,854.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

