


ECH-U1C823GX5 | |
|---|---|
DigiKey Part Number | PCF1188TR-ND - Tape & Reel (TR) PCF1188CT-ND - Cut Tape (CT) PCF1188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C823GX5 |
Description | CAP FILM 0.082UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C823GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26735 | £534.70 |
| 4,000 | £0.25530 | £1,021.20 |
| 6,000 | £0.24927 | £1,495.62 |
| 10,000 | £0.24258 | £2,425.80 |
| 14,000 | £0.23867 | £3,341.38 |
| 20,000 | £0.23490 | £4,698.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50600 | £5.06 |
| 50 | £0.39520 | £19.76 |
| 100 | £0.36080 | £36.08 |
| 500 | £0.30270 | £151.35 |
| 1,000 | £0.28476 | £284.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.49200 | £4.92 |
| 50 | £0.38360 | £19.18 |
| 100 | £0.35020 | £35.02 |
| 500 | £0.29390 | £146.95 |
| 1,000 | £0.27646 | £276.46 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

