


ECH-U1C683JX5 | |
|---|---|
DigiKey Part Number | PCF1206TR-ND - Tape & Reel (TR) PCF1206CT-ND - Cut Tape (CT) PCF1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C683JX5 |
Description | CAP FILM 0.068UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C683JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.42000 | £4.20 |
| 50 | £0.32400 | £16.20 |
| 100 | £0.29450 | £29.45 |
| 500 | £0.24482 | £122.41 |
| 1,000 | £0.22946 | £229.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21471 | £429.42 |
| 4,000 | £0.20440 | £817.60 |
| 6,000 | £0.19923 | £1,195.38 |
| 10,000 | £0.19351 | £1,935.10 |
| 14,000 | £0.19016 | £2,662.24 |
| 20,000 | £0.18694 | £3,738.80 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

