


ECH-U1C683GX5 | |
|---|---|
DigiKey Part Number | PCF1187TR-ND - Tape & Reel (TR) PCF1187CT-ND - Cut Tape (CT) PCF1187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C683GX5 |
Description | CAP FILM 0.068UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C683GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43400 | £4.34 |
| 50 | £0.33540 | £16.77 |
| 100 | £0.30510 | £30.51 |
| 500 | £0.25400 | £127.00 |
| 1,000 | £0.23821 | £238.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22304 | £446.08 |
| 4,000 | £0.21244 | £849.76 |
| 6,000 | £0.20714 | £1,242.84 |
| 10,000 | £0.20126 | £2,012.60 |
| 14,000 | £0.19782 | £2,769.48 |
| 20,000 | £0.19451 | £3,890.20 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

