ECH-U1124GC9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.02000
Datasheet
0.12 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1124GC9

DigiKey Part Number
PCF1507TR-ND - Tape & Reel (TR)
PCF1507CT-ND - Cut Tape (CT)
PCF1507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1124GC9
Description
CAP FILM 0.12UF 2% 100VDC 2820
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1124GC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.146" (3.70mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1124GC9Panasonic Industry0PCF1507CT-ND£2.02000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.02000£2.02
10£1.39400£13.94
50£1.14460£57.23
100£1.06750£106.75
500£0.93724£468.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.86817£1,302.26
3,000£0.83881£2,516.43
4,500£0.82409£3,708.40
7,500£0.80779£6,058.43
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400