ECE-V1EA221P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 190
Unit Price: £0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 1,950
Unit Price: £0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 6,007
Unit Price: £0.88000
Datasheet

Direct


Panasonic Industry
In Stock: 3,578
Unit Price: £0.99000
Datasheet

Direct


Panasonic Industry
In Stock: 397
Unit Price: £1.02000
Datasheet

Direct


Panasonic Industry
In Stock: 6,110
Unit Price: £1.21000
Datasheet

Direct


Panasonic Industry
In Stock: 7,952
Unit Price: £1.17000
Datasheet

Direct


Panasonic Industry
In Stock: 4,309
Unit Price: £1.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 340
Unit Price: £0.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8
Unit Price: £0.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,789
Unit Price: £0.75000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,402
Unit Price: £0.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,010
Unit Price: £0.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,073
Unit Price: £0.99000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1EA221P

DigiKey Part Number
PCE2048TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1EA221P
Description
CAP ALUM 220UF 20% 25V SMD
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1EA221P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes