
EEE-1EA221AP | |
|---|---|
DigiKey Part Number | PCE4598TR-ND - Tape & Reel (TR) PCE4598CT-ND - Cut Tape (CT) PCE4598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA221AP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 527 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40200 | £4.02 |
| 50 | £0.30280 | £15.14 |
| 100 | £0.27140 | £27.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21320 | £106.60 |
| 1,000 | £0.19642 | £196.42 |
| 1,500 | £0.18794 | £281.91 |
| 2,500 | £0.17849 | £446.23 |
| 3,500 | £0.17294 | £605.29 |
| 5,000 | £0.16757 | £837.85 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

