22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HN220UB

DigiKey Part Number
10-ECE-A1HN220UBCT-ND - Cut Tape (CT)
10-ECE-A1HN220UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HN220UB
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HN220UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
153 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,260
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35700£3.57
50£0.26820£13.41
100£0.23980£23.98
500£0.19092£95.46
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.17229£172.29
2,000£0.15971£319.42
3,000£0.15335£460.05
5,000£0.14627£731.35
7,000£0.14211£994.77
10,000£0.13809£1,380.90
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400