470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CN471U

DigiKey Part Number
P1170-ND
Manufacturer
Manufacturer Product Number
ECE-A1CN471U
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CN471U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
646 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1CN471UBPanasonic Industry59410-ECE-A1CN471UBCT-ND£0.97000Similar
UVP1C471MPDNichicon248493-6081-ND£0.83000Similar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.61300£6.13
50£0.46980£23.49
200£0.38660£77.32
600£0.33930£203.58
1,000£0.32161£321.61
2,600£0.29435£765.31
5,000£0.27933£1,396.65
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200