
ECE-A1CKS220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS220ICT-ND - Cut Tape (CT) 10-ECE-A1CKS220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS220I |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS220I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06726 | £33.63 |
| 1,000 | £0.06070 | £60.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05424 | £108.48 |
| 4,000 | £0.04980 | £199.20 |
| 6,000 | £0.04755 | £285.30 |
| 10,000 | £0.04504 | £450.40 |
| 14,000 | £0.04357 | £609.98 |
| 20,000 | £0.04215 | £843.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

