
ECE-A1CKA330I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA330ICT-ND - Cut Tape (CT) 10-ECE-A1CKA330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA330I |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA330I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM330 | Panasonic Industry | 5,697 | P5136-ND | £0.17000 | Similar |
| ECA-1CM330B | Panasonic Industry | 1,032 | 10-ECA-1CM330BCT-ND | £0.17000 | Similar |
| ECE-A1CKA330 | Panasonic Industry | 2,592 | P809-ND | £0.20000 | Similar |
| UVR1C330MDD1TA | Nichicon | 7,449 | 493-17458-1-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.09180 | £4.59 |
| 100 | £0.08090 | £8.09 |
| 500 | £0.06164 | £30.82 |
| 1,000 | £0.05557 | £55.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04959 | £99.18 |
| 4,000 | £0.04546 | £181.84 |
| 6,000 | £0.04337 | £260.22 |
| 10,000 | £0.04104 | £410.40 |
| 14,000 | £0.03967 | £555.38 |
| 20,000 | £0.03835 | £767.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

