
ECE-A1AN470UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1AN470UBCT-ND - Cut Tape (CT) 10-ECE-A1AN470UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1AN470UB |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AN470UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14500 | £7.25 |
| 100 | £0.12830 | £12.83 |
| 500 | £0.09964 | £49.82 |
| 1,000 | £0.09059 | £90.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08153 | £163.06 |
| 4,000 | £0.07537 | £301.48 |
| 6,000 | £0.07226 | £433.56 |
| 10,000 | £0.06880 | £688.00 |
| 14,000 | £0.06676 | £934.64 |
| 20,000 | £0.06480 | £1,296.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

