ECE-A1AN222U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.62666
Datasheet

Similar


Nichicon
In Stock: 80
Unit Price: £1.41000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AN222U

DigiKey Part Number
P1160-ND
Manufacturer
Manufacturer Product Number
ECE-A1AN222U
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1AN222U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
1.173 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.58000£1.58
10£1.03700£10.37
50£0.81140£40.57
100£0.73980£73.98
500£0.61690£308.45
1,000£0.57821£578.21
2,500£0.53694£1,342.35
5,000£0.51181£2,559.05
Manufacturers Standard Package
Unit Price without VAT:£1.58000
Unit Price with VAT:£1.89600