470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JN471X

DigiKey Part Number
P1146-ND
Manufacturer
Manufacturer Product Number
ECE-A0JN471X
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JN471X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
527 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.45100£4.51
50£0.34120£17.06
200£0.27760£55.52
600£0.24137£144.82
1,000£0.22781£227.81
2,600£0.20692£537.99
5,000£0.19541£977.05
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200