220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JKA221I

DigiKey Part Number
10-ECE-A0JKA221ICT-ND - Cut Tape (CT)
10-ECE-A0JKA221ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A0JKA221I
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JKA221I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
103 mA @ 120 Hz
Ripple Current @ High Frequency
175.1 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,373
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14700£1.47
50£0.10660£5.33
100£0.09400£9.40
500£0.07208£36.04
1,000£0.06514£65.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.05828£116.56
4,000£0.05357£214.28
6,000£0.05119£307.14
10,000£0.04853£485.30
14,000£0.04697£657.58
20,000£0.04547£909.40
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800