
ECE-A0GKS221B | |
|---|---|
DigiKey Part Number | 10-ECE-A0GKS221BCT-ND - Cut Tape (CT) 10-ECE-A0GKS221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKS221B |
Description | CAP ALUM 220UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKS221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 4 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15800 | £1.58 |
| 50 | £0.11540 | £5.77 |
| 100 | £0.10180 | £10.18 |
| 500 | £0.07834 | £39.17 |
| 1,000 | £0.07093 | £70.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06355 | £127.10 |
| 4,000 | £0.05851 | £234.04 |
| 6,000 | £0.05596 | £335.76 |
| 10,000 | £0.05312 | £531.20 |
| 14,000 | £0.05145 | £720.30 |
| 20,000 | £0.04983 | £996.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

