
ECE-A0GKS101 | |
|---|---|
DigiKey Part Number | P953-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKS101 |
Description | CAP ALUM 100UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKS101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 103.7 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09800 | £4.90 |
| 200 | £0.07650 | £15.30 |
| 600 | £0.06420 | £38.52 |
| 1,000 | £0.05959 | £59.59 |
| 2,600 | £0.05246 | £136.40 |
| 5,000 | £0.04853 | £242.65 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

