
ECE-A0GKA101B | |
|---|---|
DigiKey Part Number | 10-ECE-A0GKA101BCT-ND - Cut Tape (CT) 10-ECE-A0GKA101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKA101B |
Description | CAP ALUM 100UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKA101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 103.7 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09240 | £4.62 |
| 100 | £0.08140 | £8.14 |
| 500 | £0.06204 | £31.02 |
| 1,000 | £0.05591 | £55.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04989 | £99.78 |
| 4,000 | £0.04574 | £182.96 |
| 6,000 | £0.04364 | £261.84 |
| 10,000 | £0.04130 | £413.00 |
| 14,000 | £0.03992 | £558.88 |
| 20,000 | £0.03859 | £771.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

