
ECA-2VHG4R7B | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG4R7BCT-ND - Cut Tape (CT) 10-ECA-2VHG4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG4R7B |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44100 | £4.41 |
| 50 | £0.33320 | £16.66 |
| 100 | £0.29920 | £29.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23592 | £117.96 |
| 1,000 | £0.21772 | £217.72 |
| 1,500 | £0.20853 | £312.80 |
| 2,500 | £0.19829 | £495.72 |
| 3,500 | £0.19227 | £672.94 |
| 5,000 | £0.18645 | £932.25 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

