Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ECA-2GHG4R7 | |
|---|---|
DigiKey Part Number | P19461-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG4R7 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG4R7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG4R7B | Panasonic Industry | 0 | 10-ECA-2GHG4R7BCT-ND | £0.69000 | Direct |
| 475CKE400M | CORNELL DUBILIER KNOWLES | 1,256 | 1572-1464-ND | £0.67000 | Direct |
| ESG475M400AH2AA | KEMET | 1,333 | 399-6091-ND | £0.60000 | Direct |
| B43890A5475M000 | TDK | 110,185 | 495-76819-ND | £0.62000 | Upgrade |
| EKXE401ELL4R7MJ16S | Chemi-Con | 0 | 565-EKXE401ELL4R7MJ16S-ND | £0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42900 | £4.29 |
| 50 | £0.32420 | £16.21 |
| 200 | £0.26330 | £52.66 |
| 600 | £0.22867 | £137.20 |
| 1,000 | £0.21571 | £215.71 |
| 2,600 | £0.19573 | £508.90 |
| 5,000 | £0.18473 | £923.65 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |










