ECA-2CHG220B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,192
Unit Price: £0.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 844
Unit Price: £0.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.28568
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,501
Unit Price: £0.96000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.90000
Datasheet

Similar


Panasonic Industry
In Stock: 142
Unit Price: £0.94000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.97000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £0.23305
Datasheet

Direct


Nichicon
In Stock: 1,358
Unit Price: £0.69000
Datasheet

Direct


Nichicon
In Stock: 17
Unit Price: £0.77000
Datasheet

Upgrade


Rubycon
In Stock: 11,127
Unit Price: £0.60000
Datasheet

Upgrade


Rubycon
In Stock: 642
Unit Price: £0.93000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.29553
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.27893
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2CHG220B

DigiKey Part Number
ECA-2CHG220B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2CHG220B
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CHG220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.15602£156.02
Unit Price without VAT:£0.15602
Unit Price with VAT:£0.18722