ECA-2AM330BJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,349
Unit Price: £0.39000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £0.37000
Datasheet

Direct


Nichicon
In Stock: 852
Unit Price: £0.33000
Datasheet

Direct


Nichicon
In Stock: 675
Unit Price: £0.30000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.19600
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.07237
Datasheet

Similar


Nichicon
In Stock: 3,493
Unit Price: £0.30000
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM330BJ

DigiKey Part Number
ECA-2AM330BJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AM330BJ
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
246.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.