
ECA-1HHG331B | |
|---|---|
DigiKey Part Number | 10-ECA-1HHG331BCT-ND - Cut Tape (CT) 10-ECA-1HHG331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG331B |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 553.5 mA @ 1 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.39000 | £3.90 |
| 50 | £0.30680 | £15.34 |
| 100 | £0.27550 | £27.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21518 | £107.59 |
| 1,000 | £0.18091 | £180.91 |
| 1,500 | £0.17997 | £269.95 |
| 2,500 | £0.17889 | £447.22 |
| 3,500 | £0.17825 | £623.88 |
| 5,000 | £0.17761 | £888.05 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

