
ECA-1EM220I | |
|---|---|
DigiKey Part Number | P19523CT-ND - Cut Tape (CT) P19523TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM220I |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07460 | £3.73 |
| 100 | £0.06550 | £6.55 |
| 500 | £0.04954 | £24.77 |
| 1,000 | £0.04449 | £44.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03955 | £79.10 |
| 4,000 | £0.03611 | £144.44 |
| 6,000 | £0.03438 | £206.28 |
| 10,000 | £0.03244 | £324.40 |
| 14,000 | £0.03130 | £438.20 |
| 20,000 | £0.03020 | £604.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

