
ECA-0JM101I | |
|---|---|
DigiKey Part Number | 10-ECA-0JM101ICT-ND - Cut Tape (CT) 10-ECA-0JM101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM101I |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07460 | £3.73 |
| 100 | £0.06550 | £6.55 |
| 500 | £0.04954 | £24.77 |
| 1,000 | £0.04449 | £44.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03955 | £79.10 |
| 4,000 | £0.03611 | £144.44 |
| 6,000 | £0.03438 | £206.28 |
| 10,000 | £0.03244 | £324.40 |
| 14,000 | £0.03130 | £438.20 |
| 20,000 | £0.03020 | £604.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

