3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-0JHG332B

DigiKey Part Number
10-ECA-0JHG332BCT-ND - Cut Tape (CT)
10-ECA-0JHG332BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JHG332B
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JHG332B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
966 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.54600£5.46
50£0.41620£20.81
100£0.37510£37.51
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.29856£149.28
1,000£0.27662£276.62
1,500£0.26555£398.32
2,500£0.25320£633.00
3,500£0.24594£860.79
5,000£0.23892£1,194.60
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200