

AYF531035 | |
|---|---|
DigiKey Part Number | 255-AYF531035TR-ND - Tape & Reel (TR) 255-AYF531035CT-ND - Cut Tape (CT) 255-AYF531035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF531035 |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF531035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.54600 | £5.46 |
| 25 | £0.51160 | £12.79 |
| 50 | £0.48720 | £24.36 |
| 100 | £0.46380 | £46.38 |
| 250 | £0.43476 | £108.69 |
| 500 | £0.41400 | £207.00 |
| 1,000 | £0.39423 | £394.23 |
| 2,500 | £0.36954 | £923.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35191 | £1,759.55 |
| 10,000 | £0.33512 | £3,351.20 |
| 15,000 | £0.32568 | £4,885.20 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |











