ASFN92372 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 1,833
Unit Price: £8.03000
Datasheet
Image for ASFN92372 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFN92372

DigiKey Part Number
ASFN92372-ND
Manufacturer
Manufacturer Product Number
ASFN92372
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 41.7 CFM (1.17m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Protection
Mfr
Noise
27.0dB(A)
Series
Power (Watts)
2.16 W
Packaging
Bulk
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
CE, cURus
Width
25.00mm
Current Rating (Amps)
0.090A
Air Flow
41.7 CFM (1.17m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.080 in H2O (20.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3610SB-05W-B20-B00NMB Technologies Corporation1,833P15576-ND£8.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes