ASFN12B92 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 66
Unit Price: £15.84000
Datasheet
Image for ASFN12B92 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFN12B92

DigiKey Part Number
ASFN12B92-ND
Manufacturer
Manufacturer Product Number
ASFN12B92
Description
FAN AXIAL 119X38.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 98.0 CFM (2.74m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.40mm
Air Flow
98.0 CFM (2.74m³/min)
Static Pressure
0.224 in H2O (55.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
41.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, UR
Weight
0.573 lb (260.00 g)
Current Rating (Amps)
0.280A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes