



AQY410EHAX | |
|---|---|
DigiKey Part Number | 255-6086-2-ND - Tape & Reel (TR) 255-6086-1-ND - Cut Tape (CT) 255-6086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY410EHAX |
Description | SSR RELAY SPST-NC 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY410EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £2.19400 | £21.94 |
| 25 | £2.09480 | £52.37 |
| 50 | £2.02300 | £101.15 |
| 100 | £1.95370 | £195.37 |
| 250 | £1.86556 | £466.39 |
| 500 | £1.80154 | £900.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.73965 | £1,739.65 |
| 2,000 | £1.67986 | £3,359.72 |
| 3,000 | £1.64582 | £4,937.46 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |


