Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW614AX

DigiKey Part Number
255-6058-2-ND - Tape & Reel (TR)
255-6058-1-ND - Cut Tape (CT)
255-6058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW614AX
Description
RELAY SPST-NO/NC 100MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW614AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.71000£5.71
10£5.08800£50.88
25£4.85880£121.47
50£4.69200£234.60
100£4.53120£453.12
250£4.32656£1,081.64
500£4.17792£2,088.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.03424£4,034.24
Manufacturers Standard Package
Unit Price without VAT:£5.71000
Unit Price with VAT:£6.85200