



AQV255GS | |
|---|---|
DigiKey Part Number | AQV255GS-ND |
Manufacturer | |
Manufacturer Product Number | AQV255GS |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV255GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.83000 | £4.83 |
| 10 | £4.30300 | £43.03 |
| 25 | £4.10880 | £102.72 |
| 75 | £3.88773 | £291.58 |
| 150 | £3.75427 | £563.14 |
| 300 | £3.62533 | £1,087.60 |
| 525 | £3.52444 | £1,850.33 |
| 1,050 | £3.40325 | £3,573.41 |
| Unit Price without VAT: | £4.83000 |
|---|---|
| Unit Price with VAT: | £5.79600 |

