



AQV255G3S | |
|---|---|
DigiKey Part Number | 255-6025-ND |
Manufacturer | |
Manufacturer Product Number | AQV255G3S |
Description | SSR RELAY SPST-NO 2.2A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2.2 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.64000 | £7.64 |
| 10 | £6.80500 | £68.05 |
| 25 | £6.49880 | £162.47 |
| 75 | £6.14907 | £461.18 |
| 150 | £5.93793 | £890.69 |
| 300 | £5.73390 | £1,720.17 |
| 525 | £5.57421 | £2,926.46 |
| 1,050 | £5.38246 | £5,651.58 |
| Unit Price without VAT: | £7.64000 |
|---|---|
| Unit Price with VAT: | £9.16800 |

