



AQV252G3SZ | |
|---|---|
DigiKey Part Number | 255-AQV252G3SZTR-ND - Tape & Reel (TR) 255-AQV252G3SZCT-ND - Cut Tape (CT) 255-AQV252G3SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G3SZ |
Description | SSR RELAY SPST-NO 3.3A 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.3 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.00000 | £8.00 |
| 10 | £7.12400 | £71.24 |
| 25 | £6.80280 | £170.07 |
| 50 | £6.56980 | £328.49 |
| 100 | £6.34410 | £634.41 |
| 250 | £6.05764 | £1,514.41 |
| 500 | £5.84940 | £2,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.65593 | £5,655.93 |
| Unit Price without VAT: | £8.00000 |
|---|---|
| Unit Price with VAT: | £9.60000 |

