



AQV217SX | |
|---|---|
DigiKey Part Number | 255-5477-2-ND - Tape & Reel (TR) 255-5477-1-ND - Cut Tape (CT) 255-5477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV217SX |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV217SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.89900 | £28.99 |
| 25 | £2.76840 | £69.21 |
| 50 | £2.67340 | £133.67 |
| 100 | £2.58180 | £258.18 |
| 250 | £2.46540 | £616.35 |
| 500 | £2.38074 | £1,190.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.29893 | £2,298.93 |
| 2,000 | £2.21989 | £4,439.78 |
| 3,000 | £2.17490 | £6,524.70 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

