



AQV210SZ | |
|---|---|
DigiKey Part Number | 255-6012-2-ND - Tape & Reel (TR) 255-6012-1-ND - Cut Tape (CT) 255-6012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210SZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV210SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.51600 | £15.16 |
| 25 | £1.44760 | £36.19 |
| 50 | £1.39820 | £69.91 |
| 100 | £1.35030 | £135.03 |
| 250 | £1.28940 | £322.35 |
| 500 | £1.24518 | £622.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.20241 | £1,202.41 |
| 2,000 | £1.16111 | £2,322.22 |
| 3,000 | £1.13759 | £3,412.77 |
| 5,000 | £1.10862 | £5,543.10 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

