



AQV101AZ | |
|---|---|
DigiKey Part Number | 255-2105-2-ND - Tape & Reel (TR) 255-2105-1-ND - Cut Tape (CT) 255-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV101AZ |
Description | SSR RELAY SPST-NO 700MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| 10 | £3.90200 | £39.02 |
| 25 | £3.72600 | £93.15 |
| 50 | £3.59840 | £179.92 |
| 100 | £3.47500 | £347.50 |
| 250 | £3.31824 | £829.56 |
| 500 | £3.20422 | £1,602.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.09409 | £3,094.09 |
| 2,000 | £2.98768 | £5,975.36 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |

