AEV16012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22
Unit Price: £141.59000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AEV16012

DigiKey Part Number
AEV16012-ND
Manufacturer
Manufacturer Product Number
AEV16012
Description
RELAY AUTOMOTIVE SPST 60A 12V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
415 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
60 A
Switching Voltage
400VDC - Nom
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
50 ms
Release Time
30 ms
Features
-
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes