



AEV18012W | |
|---|---|
DigiKey Part Number | 255-2579-ND |
Manufacturer | |
Manufacturer Product Number | AEV18012W |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Coil Type | Non Latching | |
Coil Current | 353 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 450VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | 4.2W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £140.19000 | £140.19 |
| 10 | £124.82500 | £1,248.25 |
| 25 | £119.18080 | £2,979.52 |
| 50 | £115.07840 | £5,753.92 |
| Unit Price without VAT: | £140.19000 |
|---|---|
| Unit Price with VAT: | £168.22800 |

