
EVQ-PW007K | |
|---|---|
DigiKey Part Number | P10859S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PW007K |
Description | SWITCH TACTILE DPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch DPST-NO Top Actuated Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 8.50mm x 8.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |

