Similar

ETLE330MCGB | |
|---|---|
DigiKey Part Number | 10-ETLE330MCGBTR-ND - Tape & Reel (TR) 10-ETLE330MCGBCT-ND - Cut Tape (CT) 10-ETLE330MCGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETLE330MCGB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 12mOhm @ 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 300kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.40500 | £14.05 |
| 50 | £1.29100 | £64.55 |
| 100 | £1.07050 | £107.05 |
| 500 | £0.86068 | £430.34 |
| 1,000 | £0.75310 | £753.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.72620 | £1,452.40 |
| 4,000 | £0.69930 | £2,797.20 |
| 10,000 | £0.68586 | £6,858.60 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |


