
ETCE330M9GB | |
|---|---|
DigiKey Part Number | 10-ETCE330M9GBTR-ND - Tape & Reel (TR) 10-ETCE330M9GBCT-ND - Cut Tape (CT) 10-ETCE330M9GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETCE330M9GB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETCE330M9GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 300kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.23200 | £12.32 |
| 50 | £1.00380 | £50.19 |
| 100 | £0.93350 | £93.35 |
| 500 | £0.81450 | £407.25 |
| 1,000 | £0.77767 | £777.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.72599 | £1,451.98 |
| 6,000 | £0.68958 | £4,137.48 |
| 10,000 | £0.67610 | £6,761.00 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |





