180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V181B

DigiKey Part Number
P15385CT-ND - Cut Tape (CT)
P15385TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V181B
Description
CAP ALUM 180UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V181B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.34000£3.40
50£0.25400£12.70
100£0.22700£22.70
500£0.18034£90.17
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.16257£162.57
2,000£0.15055£301.10
3,000£0.14448£433.44
5,000£0.13772£688.60
7,000£0.13375£936.25
10,000£0.12991£1,299.10
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800